

AC0805KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 311-3169-2-ND - Tape & Reel (TR) 311-3169-1-ND - Cut Tape (CT) 311-3169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.80900 | $8.09 |
| 50 | $0.57020 | $28.51 |
| 100 | $0.49830 | $49.83 |
| 500 | $0.37774 | $188.87 |
| 1,000 | $0.34057 | $340.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28490 | $1,139.60 |
| 8,000 | $0.26424 | $2,113.92 |
| 12,000 | $0.25390 | $3,046.80 |
| 20,000 | $0.24244 | $4,848.80 |
| 28,000 | $0.23575 | $6,601.00 |
| 40,000 | $0.22931 | $9,172.40 |
| 48,000 | $0.22626 | $10,860.48 |
| 96,000 | $0.21599 | $20,735.04 |
| 100,000 | $0.21544 | $21,544.00 |

