


AC0805KRX7R0BB332 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R0BB332TR-ND - Tape & Reel (TR) 13-AC0805KRX7R0BB332CT-ND - Cut Tape (CT) 13-AC0805KRX7R0BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R0BB332 |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R0BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.76700 | $7.67 |
| 50 | $0.54000 | $27.00 |
| 100 | $0.47160 | $47.16 |
| 500 | $0.35636 | $178.18 |
| 1,000 | $0.32087 | $320.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26772 | $1,070.88 |
| 8,000 | $0.24802 | $1,984.16 |
| 12,000 | $0.23816 | $2,857.92 |
| 20,000 | $0.22723 | $4,544.60 |
| 28,000 | $0.22085 | $6,183.80 |
| 40,000 | $0.21471 | $8,588.40 |
| 48,000 | $0.21179 | $10,165.92 |
| 96,000 | $0.20200 | $19,392.00 |
| 100,000 | $0.20148 | $20,148.00 |

