


AC0805KPX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-AC0805KPX7R9BB222TR-ND - Tape & Reel (TR) 13-AC0805KPX7R9BB222CT-ND - Cut Tape (CT) 13-AC0805KPX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KPX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.73400 | $7.34 |
| 50 | $0.51880 | $25.94 |
| 100 | $0.45280 | $45.28 |
| 500 | $0.31850 | $159.25 |
| 1,000 | $0.29615 | $296.15 |
| 2,500 | $0.27112 | $677.80 |
| 5,000 | $0.24939 | $1,246.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.22255 | $3,338.25 |
| 30,000 | $0.21752 | $6,525.60 |

