


AC0805KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB474TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB474CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.31700 | $23.17 |
| 50 | $1.72960 | $86.48 |
| 100 | $1.54930 | $154.93 |
| 500 | $1.24498 | $622.49 |
| 1,000 | $1.15092 | $1,150.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86622 | $2,598.66 |
| 6,000 | $0.83791 | $5,027.46 |
| 9,000 | $0.81313 | $7,318.17 |

