AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0805JRNPO0BN270
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R9BB154

DigiKey Part Number
13-AC0805KKX7R9BB154TR-ND - Tape & Reel (TR)
13-AC0805KKX7R9BB154CT-ND - Cut Tape (CT)
13-AC0805KKX7R9BB154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R9BB154
Description
CAP CER 0.15UF 50V X7R 0805
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R9BB154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,340
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.12600$11.26
50$0.81100$40.55
100$0.71390$71.39
500$0.55136$275.68
1,000$0.50118$501.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43934$1,318.02
6,000$0.40908$2,454.48
9,000$0.39393$3,545.37
15,000$0.37716$5,657.40
21,000$0.36735$7,714.35
30,000$0.35792$10,737.60
36,000$0.35345$12,724.20
72,000$0.33840$24,364.80
75,000$0.33760$25,320.00
Manufacturers Standard Package