


AC0805KKX7R8BB474 | |
|---|---|
DigiKey Part Number | 311-3152-2-ND - Tape & Reel (TR) 311-3152-1-ND - Cut Tape (CT) 311-3152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R8BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.14200 | $11.42 |
| 50 | $0.81920 | $40.96 |
| 100 | $0.72200 | $72.20 |
| 500 | $0.55772 | $278.86 |
| 1,000 | $0.51864 | $518.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48089 | $1,442.67 |
| 6,000 | $0.39888 | $2,393.28 |
| 9,000 | $0.34570 | $3,111.30 |
| 15,000 | $0.33941 | $5,091.15 |
| 21,000 | $0.33820 | $7,102.20 |
| 30,000 | $0.33277 | $9,983.10 |
| 36,000 | $0.33221 | $11,959.56 |
| 72,000 | $0.33024 | $23,777.28 |

