


AC0805KKX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R8BB334TR-ND - Tape & Reel (TR) 13-AC0805KKX7R8BB334CT-ND - Cut Tape (CT) 13-AC0805KKX7R8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R8BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.01200 | $10.12 |
| 50 | $0.72620 | $36.31 |
| 100 | $0.63800 | $63.80 |
| 500 | $0.48984 | $244.92 |
| 1,000 | $0.44415 | $444.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38780 | $1,163.40 |
| 6,000 | $0.36025 | $2,161.50 |
| 9,000 | $0.34646 | $3,118.14 |
| 15,000 | $0.33118 | $4,967.70 |
| 21,000 | $0.32225 | $6,767.25 |
| 30,000 | $0.31366 | $9,409.80 |
| 36,000 | $0.30959 | $11,145.24 |
| 72,000 | $0.29589 | $21,304.08 |
| 75,000 | $0.29516 | $22,137.00 |

