AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0805JRNPO0BN270
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R7BB334

DigiKey Part Number
13-AC0805KKX7R7BB334TR-ND - Tape & Reel (TR)
13-AC0805KKX7R7BB334CT-ND - Cut Tape (CT)
13-AC0805KKX7R7BB334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R7BB334
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R7BB334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.11000$11.10
50$0.79800$39.90
100$0.70330$70.33
500$0.54238$271.19
1,000$0.49285$492.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43178$1,295.34
6,000$0.40192$2,411.52
9,000$0.38697$3,482.73
15,000$0.37041$5,556.15
21,000$0.36073$7,575.33
30,000$0.35142$10,542.60
36,000$0.34700$12,492.00
72,000$0.33215$23,914.80
75,000$0.33136$24,852.00
Manufacturers Standard Package