
AC0805JRNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN681TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN681CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.73400 | $7.34 |
| 50 | $0.51720 | $25.86 |
| 100 | $0.45030 | $45.03 |
| 500 | $0.33956 | $169.78 |
| 1,000 | $0.30545 | $305.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27374 | $1,094.96 |

