
AC0603CRNPO9BN1R2 | |
---|---|
DigiKey Part Number | 13-AC0603CRNPO9BN1R2TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BN1R2CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN1R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47600 | $4.76 |
50 | $0.33180 | $16.59 |
100 | $0.28660 | $28.66 |
500 | $0.21070 | $105.35 |
1,000 | $0.18754 | $187.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13396 | $535.84 |
8,000 | $0.11505 | $920.40 |
12,000 | $0.11001 | $1,320.12 |
20,000 | $0.10923 | $2,184.60 |
28,000 | $0.10447 | $2,925.16 |
40,000 | $0.10402 | $4,160.80 |
48,000 | $0.10381 | $4,982.88 |
96,000 | $0.10307 | $9,894.72 |
100,000 | $0.10303 | $10,303.00 |