
AC0805JRNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN331TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN331CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO0BN331 | YAGEO | 14,975 | 13-AC0805JRNPO0BN331CT-ND | $1.56000 | Upgrade |
| 08055A331J4T2A | KYOCERA AVX | 952 | 478-KAM21BCG1H331JTCT-ND | $2.06000 | Direct |
| C0805C331J5GACAUTO | KEMET | 64,603 | 399-6954-1-ND | $1.15000 | Direct |
| CGJ4C2C0G1H331J060AA | TDK | 4,476 | 445-13357-1-ND | $2.06000 | Direct |
| 08051A331J4T2A | KYOCERA AVX | 3,000 | 478-KAM21BCG2A331JTCT-ND | $2.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31098 | $1,243.92 |
| 8,000 | $0.28888 | $2,311.04 |
| 12,000 | $0.27783 | $3,333.96 |
| 20,000 | $0.26557 | $5,311.40 |
| 28,000 | $0.25840 | $7,235.20 |
| 40,000 | $0.25152 | $10,060.80 |

