330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A331J4T2A

DigiKey Part Number
478-KAM21BCG1H331JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H331JTCT-ND - Cut Tape (CT)
478-KAM21BCG1H331JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A331J4T2A
Description
CAP CER 330PF 50V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A331J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A331J4T2AKYOCERA AVX3,000478-KAM21BCG2A331JTCT-ND$2.06000Upgrade
AC0805JRNPO9BN331YAGEO73213-AC0805JRNPO9BN331CT-ND$1.56000Direct
C0805C331J5GACAUTOKEMET64,603399-6954-1-ND$1.15000Direct
CGJ4C2C0G1H331J060AATDK4,476445-13357-1-ND$2.06000Direct
GCM2165C1H331JA16DMurata Electronics292490-8034-1-ND$2.88000Direct
In-Stock: 952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.20900$12.09
50$0.87320$43.66
100$0.76950$76.95
500$0.59474$297.37
1,000$0.54097$540.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.99005$3,960.20
8,000$0.98264$7,861.12
12,000$0.97880$11,745.60
20,000$0.97441$19,488.20
28,000$0.95685$26,791.80
40,000$0.93933$37,573.20
Manufacturers Standard Package