AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO0BN220

DigiKey Part Number
311-3129-2-ND - Tape & Reel (TR)
311-3129-1-ND - Cut Tape (CT)
311-3129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO0BN220
Description
CAP CER 22PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO0BN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.69000$6.90
50$0.48600$24.30
100$0.42290$42.29
500$0.31776$158.88
1,000$0.28525$285.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23679$947.16
8,000$0.21048$1,683.84
12,000$0.20504$2,460.48
20,000$0.19983$3,996.60
28,000$0.19400$5,432.00
40,000$0.18840$7,536.00
48,000$0.18574$8,915.52
96,000$0.18142$17,416.32
100,000$0.17633$17,633.00
Manufacturers Standard Package