
PA2010FKE7W0R001Z | |
---|---|
DigiKey Part Number | 13-PA2010FKE7W0R001ZTR-ND - Tape & Reel (TR) 13-PA2010FKE7W0R001ZCT-ND - Cut Tape (CT) 13-PA2010FKE7W0R001ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2010FKE7W0R001Z |
Description | RES 0.001 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.79000 | $17.90 |
25 | $1.51720 | $37.93 |
50 | $1.34340 | $67.17 |
100 | $1.19470 | $119.47 |
250 | $1.03196 | $257.99 |
500 | $0.93030 | $465.15 |
1,000 | $0.84368 | $843.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70760 | $2,830.40 |
8,000 | $0.65448 | $5,235.84 |
12,000 | $0.62720 | $7,526.40 |
20,000 | $0.59633 | $11,926.60 |
28,000 | $0.57794 | $16,182.32 |
40,000 | $0.55997 | $22,398.80 |
48,000 | $0.55135 | $26,464.80 |
96,000 | $0.53777 | $51,625.92 |