
AC0805JR-07510KL | |
---|---|
DigiKey Part Number | 13-AC0805JR-07510KLTR-ND - Tape & Reel (TR) 13-AC0805JR-07510KLCT-ND - Cut Tape (CT) 13-AC0805JR-07510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-07510KL |
Description | RES SMD 510K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-07510KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.18100 | $1.81 |
25 | $0.14760 | $3.69 |
50 | $0.10840 | $5.42 |
100 | $0.10510 | $10.51 |
250 | $0.10052 | $25.13 |
500 | $0.08704 | $43.52 |
1,000 | $0.07456 | $74.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05863 | $293.15 |
10,000 | $0.03350 | $335.00 |
15,000 | $0.02931 | $439.65 |
25,000 | $0.02722 | $680.50 |