
| CRCW0805510KFKEA | |
|---|---|
| DigiKey Part Number | 541-510KCTR-ND - Tape & Reel (TR) 541-510KCCT-ND - Cut Tape (CT) 541-510KCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0805510KFKEA | 
| Description | RES SMD 510K OHM 1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0805510KFKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.33400 | $3.34 | 
| 25 | $0.25440 | $6.36 | 
| 50 | $0.20880 | $10.44 | 
| 100 | $0.17300 | $17.30 | 
| 250 | $0.13804 | $34.51 | 
| 500 | $0.11814 | $59.07 | 
| 1,000 | $0.10231 | $102.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.06274 | $313.70 | 
| 10,000 | $0.05324 | $532.40 | 
| 15,000 | $0.04854 | $728.10 | 
| 25,000 | $0.04384 | $1,096.00 | 
| 35,000 | $0.04362 | $1,526.70 | 
| 50,000 | $0.04341 | $2,170.50 | 
| 60,000 | $0.04331 | $2,598.60 | 
| 120,000 | $0.04296 | $5,155.20 | 
| 125,000 | $0.04294 | $5,367.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China