AC0805JR-074R3L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14875
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08914
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66610
Datasheet

Similar


YAGEO
In Stock: 5,642
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 792
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.28511
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09544
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.10743
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14775
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.36583
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15888
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25462
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-074R3L

DigiKey Part Number
AC0805JR-074R3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805JR-074R3L
Description
RES SMD 4.3 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-074R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09217$460.85
Manufacturers Standard Package