CRCW08054R30JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.36583
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25462
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 20,116
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08388
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10743
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10743
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14775
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.04814
Datasheet

Direct


Panasonic Electronic Components
In Stock: 7,161
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 792
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6,590
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14875
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08914
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054R30JNTA

DigiKey Part Number
CRCW08054R30JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08054R30JNTA
Description
RES SMD 4.3 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054R30JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15888$794.40
Manufacturers Standard Package