AC0805JR-0724KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.07953
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66015
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.17476
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 15,308
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 46,123
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 21,358
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 2,524
Unit Price: $1.63000
Datasheet

Similar


Vishay Dale
In Stock: 4,979
Unit Price: $1.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 58,632
Unit Price: $0.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39393
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.26200
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11213
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-0724KL

DigiKey Part Number
13-AC0805JR-0724KLTR-ND - Tape & Reel (TR)
13-AC0805JR-0724KLCT-ND - Cut Tape (CT)
13-AC0805JR-0724KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-0724KL
Description
RES SMD 24K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.17900$1.79
25$0.14680$3.67
50$0.10760$5.38
100$0.09950$9.95
250$0.09136$22.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04161$208.05
10,000$0.03329$332.90
15,000$0.02913$436.95
25,000$0.02705$676.25
Manufacturers Standard Package