
AC0805JR-0711RL | |
---|---|
DigiKey Part Number | 13-AC0805JR-0711RLTR-ND - Tape & Reel (TR) 13-AC0805JR-0711RLCT-ND - Cut Tape (CT) 13-AC0805JR-0711RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-0711RL |
Description | RES SMD 11 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-0711RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.18000 | $1.80 |
25 | $0.14720 | $3.68 |
50 | $0.10780 | $5.39 |
100 | $0.09970 | $9.97 |
250 | $0.08660 | $21.65 |
1,000 | $0.07417 | $74.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03333 | $166.65 |