AC0805JR-07110RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.66015
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12463
Datasheet

Similar


YAGEO
In Stock: 106,080
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 13,314
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,250
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 35,489
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 310
Unit Price: $1.63000
Datasheet

Similar


Vishay Dale
In Stock: 3,650
Unit Price: $1.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 117,327
Unit Price: $0.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,484
Unit Price: $1.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39393
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.26200
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11213
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09811
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-07110RL

DigiKey Part Number
AC0805JR-07110RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805JR-07110RL
Description
RES SMD 110 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-07110RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05172$258.60
Manufacturers Standard Package