AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-7W5K6L

DigiKey Part Number
13-AC0805FR-7W5K6LTR-ND - Tape & Reel (TR)
13-AC0805FR-7W5K6LCT-ND - Cut Tape (CT)
13-AC0805FR-7W5K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-7W5K6L
Description
RES 5.6K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.27900$2.79
25$0.24320$6.08
50$0.21020$10.51
100$0.15190$15.19
250$0.13236$33.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15913$795.65
10,000$0.08375$837.50
15,000$0.07956$1,193.40
50,000$0.07931$3,965.50
60,000$0.07814$4,688.40
120,000$0.07428$8,913.60
125,000$0.07408$9,260.00
Manufacturers Standard Package