THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-1020KL

DigiKey Part Number
13-AC0805FR-1020KLTR-ND - Tape & Reel (TR)
13-AC0805FR-1020KLCT-ND - Cut Tape (CT)
13-AC0805FR-1020KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-1020KL
Description
RES 20K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28600$2.86
25$0.21520$5.38
50$0.17460$8.73
100$0.14440$14.44
250$0.11420$28.55
500$0.09692$48.46
1,000$0.08330$83.30
5,000$0.06179$308.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05557$555.70
20,000$0.05063$1,012.60
30,000$0.04823$1,446.90
50,000$0.04563$2,281.50
70,000$0.04414$3,089.80
100,000$0.04274$4,274.00
120,000$0.04208$5,049.60
240,000$0.03991$9,578.40
250,000$0.03980$9,950.00
Manufacturers Standard Package