0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603KRNPO0BN101

DigiKey Part Number
13-CC0603KRNPO0BN101TR-ND - Tape & Reel (TR)
13-CC0603KRNPO0BN101CT-ND - Cut Tape (CT)
13-CC0603KRNPO0BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRNPO0BN101
Description
CAP CER 100PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRNPO0BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34300$3.43
50$0.23180$11.59
100$0.19910$19.91
500$0.14392$71.96
1,000$0.12695$126.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10172$406.88
8,000$0.09235$738.80
12,000$0.08768$1,052.16
20,000$0.08251$1,650.20
28,000$0.07948$2,225.44
40,000$0.07657$3,062.80
48,000$0.07520$3,609.60
96,000$0.07056$6,773.76
100,000$0.07032$7,032.00
Manufacturers Standard Package