
AC0805FR-07430KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-07430KLTR-ND - Tape & Reel (TR) 13-AC0805FR-07430KLCT-ND - Cut Tape (CT) 13-AC0805FR-07430KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-07430KL |
Description | RES SMD 430K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-07430KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.09480 | $2.37 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.08330 | $8.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07499 | $374.95 |
| 10,000 | $0.05833 | $583.30 |
| 15,000 | $0.04583 | $687.45 |
| 50,000 | $0.04569 | $2,284.50 |
| 60,000 | $0.04486 | $2,691.60 |
| 120,000 | $0.04213 | $5,055.60 |
| 125,000 | $0.04199 | $5,248.75 |

