AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0741R2L

DigiKey Part Number
YAG5371TR-ND - Tape & Reel (TR)
YAG5371CT-ND - Cut Tape (CT)
YAG5371DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-0741R2L
Description
RES SMD 41.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0741R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,076
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28600$2.86
25$0.21560$5.39
50$0.17480$8.74
100$0.14460$14.46
250$0.11436$28.59
500$0.09704$48.52
1,000$0.08341$83.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06187$309.35
10,000$0.05564$556.40
15,000$0.05261$789.15
25,000$0.04933$1,233.25
35,000$0.04746$1,661.10
50,000$0.04569$2,284.50
60,000$0.04486$2,691.60
120,000$0.04213$5,055.60
125,000$0.04199$5,248.75
Manufacturers Standard Package