
AC0805CRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 13-AC0805CRNPO9BN2R2TR-ND - Tape & Reel (TR) 13-AC0805CRNPO9BN2R2CT-ND - Cut Tape (CT) 13-AC0805CRNPO9BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805CRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805CRNPO9BN2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.75900 | $7.59 |
| 50 | $0.53360 | $26.68 |
| 100 | $0.46590 | $46.59 |
| 500 | $0.35196 | $175.98 |
| 1,000 | $0.31679 | $316.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26417 | $1,056.68 |
| 8,000 | $0.24467 | $1,957.36 |
| 12,000 | $0.23491 | $2,818.92 |
| 20,000 | $0.22409 | $4,481.80 |
| 28,000 | $0.21777 | $6,097.56 |
| 40,000 | $0.21169 | $8,467.60 |
| 48,000 | $0.20881 | $10,022.88 |
| 96,000 | $0.19911 | $19,114.56 |
| 100,000 | $0.19860 | $19,860.00 |

