
LMR-400-DB-SFRP-UF(QTY:50ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-DB-SFRP-UF(QTY:50ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SFRP-UF(QTY:50ft) |
Description | COAX CBL RP-SMA TO UHF 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to UHF LMR 400 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to UHF | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,580.97000 | $1,580.97 |
10 | $1,451.08700 | $14,510.87 |
25 | $1,326.71000 | $33,167.75 |