


AC0603KRX7R9BB273 | |
---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB273TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB273CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB273 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62600 | $6.26 |
50 | $0.43800 | $21.90 |
100 | $0.38030 | $38.03 |
500 | $0.28384 | $141.92 |
1,000 | $0.25420 | $254.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18697 | $747.88 |
8,000 | $0.17630 | $1,410.40 |
12,000 | $0.16666 | $1,999.92 |
20,000 | $0.16558 | $3,311.60 |
28,000 | $0.15634 | $4,377.52 |
40,000 | $0.15573 | $6,229.20 |
48,000 | $0.15544 | $7,461.12 |
96,000 | $0.15442 | $14,824.32 |
100,000 | $0.15436 | $15,436.00 |