0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R0BB153

DigiKey Part Number
13-AC0603KRX7R0BB153TR-ND - Tape & Reel (TR)
13-AC0603KRX7R0BB153CT-ND - Cut Tape (CT)
13-AC0603KRX7R0BB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R0BB153
Description
CAP CER 0.015UF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R0BB153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X8R2A153K080AATDK1,878445-5904-1-ND$1.23000Upgrade
C0603C153K1RACAUTOKEMET4,014399-6861-1-ND$2.71000Parametric Equivalent
C0603C153K1RECAUTOKEMET15,356399-14758-1-ND$1.56000Parametric Equivalent
CGA3E2X7R2A153K080AATDK26,718445-5813-1-ND$0.90000Parametric Equivalent
GCD188R72A153KA01DMurata Electronics3,930490-GCD188R72A153KA01DCT-ND$1.07000Parametric Equivalent
In-Stock: 3,099
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97800$9.78
50$0.69880$34.94
100$0.61250$61.25
500$0.46748$233.74
1,000$0.42283$422.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33918$1,356.72
8,000$0.31559$2,524.72
12,000$0.30378$3,645.36
20,000$0.29070$5,814.00
28,000$0.28306$7,925.68
40,000$0.27571$11,028.40
Manufacturers Standard Package