AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KPX7R9BB473

DigiKey Part Number
13-AC0603KPX7R9BB473TR-ND - Tape & Reel (TR)
13-AC0603KPX7R9BB473CT-ND - Cut Tape (CT)
13-AC0603KPX7R9BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KPX7R9BB473
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,505
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51400$5.14
50$0.35900$17.95
100$0.31000$31.00
500$0.22452$112.26
1,000$0.19735$197.35
2,500$0.17805$445.13
5,000$0.16252$812.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14312$2,146.80
30,000$0.13364$4,009.20
45,000$0.13194$5,937.30
Manufacturers Standard Package