


AC0603KPX7R7BB474 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R7BB474TR-ND - Tape & Reel (TR) 13-AC0603KPX7R7BB474CT-ND - Cut Tape (CT) 13-AC0603KPX7R7BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.84800 | $8.48 |
| 50 | $0.60540 | $30.27 |
| 100 | $0.52870 | $52.87 |
| 500 | $0.36942 | $184.71 |
| 1,000 | $0.34005 | $340.05 |
| 2,500 | $0.32174 | $804.35 |
| 5,000 | $0.29697 | $1,484.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.25006 | $3,750.90 |

