


AC0603JRX7R9BB222 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB222TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB222CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R9BB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.55500 | $5.55 |
| 50 | $0.38680 | $19.34 |
| 100 | $0.33450 | $33.45 |
| 500 | $0.24834 | $124.17 |
| 1,000 | $0.22183 | $221.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11567 | $462.68 |
| 8,000 | $0.10565 | $845.20 |
| 12,000 | $0.10500 | $1,260.00 |
| 20,000 | $0.10425 | $2,085.00 |
| 28,000 | $0.10380 | $2,906.40 |

