AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603JRX7R9BB102

DigiKey Part Number
13-AC0603JRX7R9BB102TR-ND - Tape & Reel (TR)
13-AC0603JRX7R9BB102CT-ND - Cut Tape (CT)
13-AC0603JRX7R9BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRX7R9BB102
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRX7R9BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.53800$5.38
50$0.37520$18.76
100$0.32470$32.47
500$0.24052$120.26
1,000$0.21465$214.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15055$602.20
8,000$0.14025$1,122.00
12,000$0.13513$1,621.56
20,000$0.13421$2,684.20
28,000$0.12940$3,623.20
40,000$0.12887$5,154.80
48,000$0.12862$6,173.76
96,000$0.12774$12,263.04
100,000$0.12769$12,769.00
Manufacturers Standard Package