AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPOYBN471

DigiKey Part Number
311-3098-2-ND - Tape & Reel (TR)
311-3098-1-ND - Cut Tape (CT)
311-3098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPOYBN471
Description
CAP CER 470PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPOYBN471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.66500$6.65
50$0.46480$23.24
100$0.40400$40.40
500$0.30266$151.33
1,000$0.27146$271.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19522$780.88
8,000$0.18451$1,476.08
12,000$0.17918$2,150.16
20,000$0.17803$3,560.60
28,000$0.17307$4,845.96
40,000$0.17240$6,896.00
48,000$0.17209$8,260.32
96,000$0.16717$16,048.32
100,000$0.16672$16,672.00
Manufacturers Standard Package