
AC0603JRNPO9BN820 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN820TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN820CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 50 | $0.25300 | $12.65 |
| 100 | $0.21700 | $21.70 |
| 500 | $0.15762 | $78.81 |
| 1,000 | $0.13943 | $139.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11214 | $448.56 |
| 8,000 | $0.10205 | $816.40 |
| 12,000 | $0.09700 | $1,164.00 |
| 20,000 | $0.09141 | $1,828.20 |
| 28,000 | $0.08814 | $2,467.92 |
| 40,000 | $0.08500 | $3,400.00 |
| 48,000 | $0.08352 | $4,008.96 |
| 96,000 | $0.07851 | $7,536.96 |
| 100,000 | $0.07824 | $7,824.00 |

