
AC0603JRNPO9BN561 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN561TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN561CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.58000 | $5.80 |
| 50 | $0.40360 | $20.18 |
| 100 | $0.34960 | $34.96 |
| 500 | $0.26010 | $130.05 |
| 1,000 | $0.23249 | $232.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14202 | $568.08 |
| 8,000 | $0.13178 | $1,054.24 |
| 12,000 | $0.12669 | $1,520.28 |
| 20,000 | $0.12582 | $2,516.40 |
| 28,000 | $0.12103 | $3,388.84 |
| 40,000 | $0.12053 | $4,821.20 |
| 48,000 | $0.12029 | $5,773.92 |
| 96,000 | $0.11946 | $11,468.16 |
| 100,000 | $0.11941 | $11,941.00 |

