
AC0603JRNPO9BN300 | |
---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN300TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN300CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN300 |
Description | CAP CER 30PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50100 | $5.01 |
50 | $0.34820 | $17.41 |
100 | $0.30130 | $30.13 |
500 | $0.22218 | $111.09 |
1,000 | $0.19797 | $197.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16174 | $646.96 |
8,000 | $0.13245 | $1,059.60 |
12,000 | $0.13166 | $1,579.92 |
20,000 | $0.13077 | $2,615.40 |
28,000 | $0.12978 | $3,633.84 |
40,000 | $0.12560 | $5,024.00 |
48,000 | $0.12362 | $5,933.76 |
96,000 | $0.11788 | $11,316.48 |
100,000 | $0.11659 | $11,659.00 |