
AC0603JRNPO0BN820 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN820TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN820CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN820 |
Description | CAP CER 82PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.41780 | $20.89 |
| 100 | $0.36220 | $36.22 |
| 500 | $0.27004 | $135.02 |
| 1,000 | $0.24174 | $241.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21212 | $848.48 |
| 8,000 | $0.18350 | $1,468.00 |
| 12,000 | $0.17375 | $2,085.00 |
| 20,000 | $0.16689 | $3,337.80 |
| 28,000 | $0.14644 | $4,100.32 |
| 40,000 | $0.14586 | $5,834.40 |
| 48,000 | $0.14558 | $6,987.84 |
| 96,000 | $0.14461 | $13,882.56 |
| 100,000 | $0.14456 | $14,456.00 |

