33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO0BN330

DigiKey Part Number
13-AC0603JRNPO0BN330TR-ND - Tape & Reel (TR)
13-AC0603JRNPO0BN330CT-ND - Cut Tape (CT)
13-AC0603JRNPO0BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO0BN330
Description
CAP CER 33PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO0BN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG2A330JTKYOCERA AVX27,301478-KAM15ACG2A330JTCT-ND$0.99000Direct
CGA3E2NP02A330J080AATDK6,636445-12363-1-ND$1.32000Upgrade
C0603C330J1GACAUTOKEMET10,330399-15919-1-ND$2.38000Parametric Equivalent
CGA3E2C0G2A330J080AATDK2,340445-12328-1-ND$1.23000Parametric Equivalent
CL10C330JC81PNCSamsung Electro-Mechanics35,4791276-6857-1-ND$0.82000Parametric Equivalent
In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59200$5.92
50$0.40940$20.47
100$0.35430$35.43
500$0.26308$131.54
1,000$0.23505$235.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18385$735.40
8,000$0.16902$1,352.16
12,000$0.16160$1,939.20
20,000$0.15338$3,067.60
28,000$0.14857$4,159.96
40,000$0.14396$5,758.40
Manufacturers Standard Package