
CL10C330JC81PNC | |
|---|---|
DigiKey Part Number | 1276-6857-2-ND - Tape & Reel (TR) 1276-6857-1-ND - Cut Tape (CT) 1276-6857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C330JC81PNC |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C330JC81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29260 | $14.63 |
| 100 | $0.25240 | $25.24 |
| 500 | $0.18384 | $91.92 |
| 1,000 | $0.16287 | $162.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13148 | $525.92 |
| 8,000 | $0.11986 | $958.88 |
| 12,000 | $0.11405 | $1,368.60 |
| 20,000 | $0.10761 | $2,152.20 |
| 28,000 | $0.10385 | $2,907.80 |
| 40,000 | $0.10023 | $4,009.20 |

