
AC0603JR-0747RL | |
|---|---|
DigiKey Part Number | YAG3675TR-ND - Tape & Reel (TR) YAG3675CT-ND - Cut Tape (CT) YAG3675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-0747RL |
Description | RES SMD 47 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-0747RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0747RL | YAGEO | 105,197 | 311-47LDCT-ND | $0.82000 | Parametric Equivalent |
| AC0603FR-1347RL | YAGEO | 22,977 | 13-AC0603FR-1347RLCT-ND | $0.82000 | Parametric Equivalent |
| AC0603JR-1347RL | YAGEO | 18,875 | 13-AC0603JR-1347RLCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.15120 | $3.78 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.09780 | $9.78 |
| 250 | $0.07564 | $18.91 |
| 500 | $0.06298 | $31.49 |
| 1,000 | $0.05311 | $53.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03547 | $177.35 |
| 10,000 | $0.03127 | $312.70 |
| 15,000 | $0.02922 | $438.30 |
| 25,000 | $0.02702 | $675.50 |
| 35,000 | $0.02576 | $901.60 |
| 50,000 | $0.02457 | $1,228.50 |

