
AC0603FR-1347RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-1347RLTR-ND - Tape & Reel (TR) 13-AC0603FR-1347RLCT-ND - Cut Tape (CT) 13-AC0603FR-1347RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-1347RL |
Description | RES 47 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08516 | $21.29 |
| 500 | $0.07136 | $35.68 |
| 1,000 | $0.06043 | $60.43 |
| 5,000 | $0.04331 | $216.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03250 | $650.00 |
| 40,000 | $0.02958 | $1,183.20 |
| 60,000 | $0.02816 | $1,689.60 |
| 100,000 | $0.02661 | $2,661.00 |
| 140,000 | $0.02573 | $3,602.20 |
| 200,000 | $0.02490 | $4,980.00 |

