
AC0603JPNPO9BN561 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN561TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN561CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.57900 | $5.79 |
| 50 | $0.40300 | $20.15 |
| 100 | $0.34920 | $34.92 |
| 500 | $0.25030 | $125.15 |
| 1,000 | $0.22273 | $222.73 |
| 2,500 | $0.20328 | $508.20 |
| 5,000 | $0.18585 | $929.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.16437 | $2,465.55 |
| 30,000 | $0.16266 | $4,879.80 |

