
AC0603JPNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN390TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN390CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41700 | $4.17 |
| 50 | $0.28760 | $14.38 |
| 100 | $0.24750 | $24.75 |
| 500 | $0.18070 | $90.35 |
| 1,000 | $0.16028 | $160.28 |
| 2,500 | $0.13874 | $346.85 |
| 5,000 | $0.12584 | $629.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10989 | $1,648.35 |
| 30,000 | $0.10211 | $3,063.30 |
| 45,000 | $0.09821 | $4,419.45 |
| 75,000 | $0.09389 | $7,041.75 |
| 105,000 | $0.09137 | $9,593.85 |
| 150,000 | $0.08894 | $13,341.00 |
| 180,000 | $0.08779 | $15,802.20 |
| 360,000 | $0.08392 | $30,211.20 |
| 375,000 | $0.08371 | $31,391.25 |

