
AC0603GRNPO9BN100 | |
---|---|
DigiKey Part Number | 13-AC0603GRNPO9BN100TR-ND - Tape & Reel (TR) 13-AC0603GRNPO9BN100CT-ND - Cut Tape (CT) 13-AC0603GRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603GRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603GRNPO9BN100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.07800 | $10.78 |
50 | $0.77600 | $38.80 |
100 | $0.68290 | $68.29 |
500 | $0.52576 | $262.88 |
1,000 | $0.47731 | $477.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40494 | $1,619.76 |
8,000 | $0.37806 | $3,024.48 |
12,000 | $0.36460 | $4,375.20 |
20,000 | $0.34970 | $6,994.00 |
28,000 | $0.34099 | $9,547.72 |
40,000 | $0.33261 | $13,304.40 |
48,000 | $0.32864 | $15,774.72 |
96,000 | $0.31526 | $30,264.96 |
100,000 | $0.31456 | $31,456.00 |