
AC0603FRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN470TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN470CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470F5GACAUTO | KEMET | 1,579 | 399-C0603C470F5GACAUTOCT-ND | $7.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80100 | $18.01 |
| 50 | $1.32040 | $66.02 |
| 100 | $1.17400 | $117.40 |
| 500 | $0.92754 | $463.77 |
| 1,000 | $0.85150 | $851.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70226 | $2,809.04 |
| 8,000 | $0.66191 | $5,295.28 |
| 12,000 | $0.64170 | $7,700.40 |
| 20,000 | $0.61931 | $12,386.20 |
| 28,000 | $0.60621 | $16,973.88 |
| 40,000 | $0.59362 | $23,744.80 |

