
| AC0603FRNPO9BN100 | |
|---|---|
| DigiKey Part Number | 13-AC0603FRNPO9BN100TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN100CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN100DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0603FRNPO9BN100 | 
| Description | CAP CER 10PF 50V C0G/NPO 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0603FRNPO9BN100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.81700 | $8.17 | 
| 50 | $0.58160 | $29.08 | 
| 100 | $0.50810 | $50.81 | 
| 500 | $0.38508 | $192.54 | 
| 1,000 | $0.34735 | $347.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.29082 | $1,163.28 | 
| 8,000 | $0.26983 | $2,158.64 | 
| 12,000 | $0.25933 | $3,111.96 | 
| 20,000 | $0.24769 | $4,953.80 | 
| 28,000 | $0.22320 | $6,249.60 | 
| 40,000 | $0.22239 | $8,895.60 | 
| 48,000 | $0.22200 | $10,656.00 | 
| 96,000 | $0.22065 | $21,182.40 | 
| 100,000 | $0.22027 | $22,027.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China