
AC0603FR-13820RL | |
---|---|
DigiKey Part Number | 13-AC0603FR-13820RLTR-ND - Tape & Reel (TR) 13-AC0603FR-13820RLCT-ND - Cut Tape (CT) 13-AC0603FR-13820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-13820RL |
Description | RES 820 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-13820RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.07400 | $0.74 |
25 | $0.06200 | $1.55 |
50 | $0.05720 | $2.86 |
100 | $0.04080 | $4.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.02500 | $500.00 |
40,000 | $0.02435 | $974.00 |
60,000 | $0.02308 | $1,384.80 |
100,000 | $0.02301 | $2,301.00 |