
AC0603FR-1333RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-1333RLTR-ND - Tape & Reel (TR) 13-AC0603FR-1333RLCT-ND - Cut Tape (CT) 13-AC0603FR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-1333RL |
Description | RES 33 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.12560 | $6.28 |
| 100 | $0.10280 | $10.28 |
| 250 | $0.07964 | $19.91 |
| 500 | $0.06674 | $33.37 |
| 1,000 | $0.05662 | $56.62 |
| 5,000 | $0.04053 | $202.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03225 | $645.00 |
| 40,000 | $0.02935 | $1,174.00 |
| 60,000 | $0.02794 | $1,676.40 |
| 100,000 | $0.02641 | $2,641.00 |
| 140,000 | $0.02554 | $3,575.60 |
| 200,000 | $0.02471 | $4,942.00 |
| 240,000 | $0.02432 | $5,836.80 |
| 480,000 | $0.02305 | $11,064.00 |
| 500,000 | $0.02298 | $11,490.00 |

